Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 45V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, SMD1, 3 PIN
Infineon 35CLQ045SCS technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon 35CLQ045SCS to view detailed technical specifications.
No datasheet is available for this part.