This 10-pin dual output DC/DC converter from Infineon features a military temperature grade and a JEDEC package code of R-MDFM-P10. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum input voltage of 40V and a minimum input voltage of 16V. The device has a single function and three outputs, with a maximum load regulation of 1. It is screened to level 38535Q/M, 38534H, and 883B.
Sign in to ask questions about the Infineon 5962-9160201HZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 5962-9160201HZA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 3 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | 38535Q/M;38534H;883B |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Infineon 5962-9160201HZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.