This 8-terminal DIP DC/DC converter is designed for operation over a wide temperature range of -55°C to 125°C. It features a dual output configuration and is suitable for use in military-grade applications. The device is screened to MIL-PRF-38534 standards and has a maximum load regulation of 0.333%. It can handle input voltages between 16V and 40V.
Infineon 5962-9235101HXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 |
| Load Regulation-Max | 0.333 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.