This 12-lead DC/DC converter from Infineon operates within a temperature range of -55°C to 125°C and is compliant with the MIL-PRF-38534 screening level. It has a single function and output, with a maximum input voltage of 400V and a minimum input voltage of 160V. The converter is packaged in a 2.5mm module with 12 leads, suitable for board mounting.
Infineon 5962-9456901HUC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 160 |
| Screening Level | MIL-PRF-38534 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Infineon 5962-9456901HUC to view detailed technical specifications.
No datasheet is available for this part.