This 12-lead DC/DC converter module is designed for board mount applications. It operates within a temperature range of -55°C to 125°C and is screened to MIL-PRF-38534 standards. The module has a maximum load regulation of 1% and is available in a 2.5mm thick package.
Infineon 5962-9579501HUC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUFM-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 |
| Load Regulation-Max | 1 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Infineon 5962-9579501HUC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.