
The 6ED003L02F2XUMA1 is a 6-channel 3-phase gate driver from Infineon. It features a TSSOP package and operates over a temperature range of -40°C to 95°C. The device is designed to handle a maximum power dissipation of 600mW and is compliant with lead-free requirements. It has a maximum output current of 420mA and a propagation delay of 530ns. The 6ED003L02F2XUMA1 is RoHS compliant and is available in a cut tape packaging with 3000 units per package.
Sign in to ask questions about the Infineon 6ED003L02F2XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 6ED003L02F2XUMA1 technical specifications.
| Package/Case | TSSOP |
| Channel Type | 3-Phase |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 375mA |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Propagation Delay | 530ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EiceDriver™ |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon 6ED003L02F2XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
