Infineon 6ED003L06C2X1SA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Output Current | 380mA |
| Propagation Delay | 800ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon 6ED003L06C2X1SA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.