
6-channel, 3-phase half-bridge MOSFET driver in a surface-mount SOIC package. Features a maximum output current of 420mA, with a typical output current of 375mA. Operates within a supply voltage range of 13V to 17.5V, offering a maximum power dissipation of 1.3W. Includes a propagation delay of 530ns, fall time of 45ns, and turn-on/off delay times of 100ns. This RoHS compliant component is halogen-free and lead-free, suitable for operation between -40°C and 95°C.
Sign in to ask questions about the Infineon 6ED003L06F2XUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 6ED003L06F2XUMA1 technical specifications.
| Package/Case | SOIC |
| Channel Type | 3-Phase |
| Fall Time | 45ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 420mA |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 17.5V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 375mA |
| Packaging | Cut Tape |
| Power Dissipation | 1.3W |
| Propagation Delay | 530ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EiceDriver™ |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon 6ED003L06F2XUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
