Infineon 6EDL04I06NCX1SA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Output Current | 375mA |
| Package Quantity | 2000 |
| Propagation Delay | 800ns |
| RoHS Compliant | Yes |
| Series | 6EDL04 |
| RoHS | Compliant |
No datasheet is available for this part.