
6-output, high and low side gate driver IC for full bridge configurations. Features independent high and low side control with non-inverting driver logic. Operates from a 13V to 17.5V supply, delivering a peak output current of 0.42A. Supports CMOS, LSTTL, and 3.3V input logic, with maximum rise and fall times of 100ns and 45ns respectively. Packaged in a 28-pin DSO (Dual Small Outline) dual inline package with gull-wing leads for surface mounting.
Infineon 6EDL04I06PT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.42(Typ)A |
| Number of Drivers | 6 |
| Min Operating Supply Voltage | 13V |
| Max Operating Supply Voltage | 17.5V |
| Input Logic Compatibility | CMOS|LSTTL|3.3V(Min) |
| Maximum Rise Time | 100ns |
| Maximum Fall Time | 45ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Bridge Type | Full Bridge |
| High and Low Sides Dependency | Independent |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.