
6-channel, 620V gate driver IC for full bridge configurations. Features independent high and low side drivers with non-inverting logic. Offers a peak output current of 0.24A, 13V to 17.5V operating supply voltage, and CMOS/LSTTL/3.3V input logic compatibility. Packaged in a 28-pin DSO (Dual Small Outline) surface-mount package with gull-wing leads, measuring 18.1mm x 7.6mm x 2.35mm. Operates across a temperature range of -40°C to 95°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | DSO |
| Package Description | Dual Small Outline |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Driver Type | High and Low Side |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 0.24(Typ)A |
| Number of Drivers | 6 |
| Min Operating Supply Voltage | 13V |
| Max Operating Supply Voltage | 17.5V |
| Input Logic Compatibility | CMOS|LSTTL|3.3V(Min) |
| Maximum Rise Time | 100ns |
| Maximum Fall Time | 45ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Bridge Type | Full Bridge |
| High and Low Sides Dependency | Independent |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |