Sign in to ask questions about the Infineon 6EDL04N06PCX1SA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon 6EDL04N06PCX1SA1 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Number of Channels | 6 |
| Output Current | 375mA |
| Propagation Delay | 800ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon 6EDL04N06PCX1SA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.