IC ETHERNET SW CTRLR 128QFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 660 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |