Infineon ADM6996LX-AA-R-1 technical specifications.
| Package/Case | PQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Infineon ADM6996LX-AA-R-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.