Infineon ADM8513X-AD-T-1 technical specifications.
| Package/Case | LQFP |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 150mA |
| Package Quantity | 2500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon ADM8513X-AD-T-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
