This commercial extended DC/DC converter features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 12 terminals and a dual terminal position. The converter is packaged in a 0.380 inch low profile seam welded package with 12 pins. It has a single function and a single output, with a maximum load regulation of 1.
Infineon AFL12012SX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Number of Outputs | 1 |
| Input Voltage-Max | 160 |
| Input Voltage-Min | 80 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AFL12012SX to view detailed technical specifications.
No datasheet is available for this part.