The AFL27012SW/ES is a 12-pin dual output DC/DC converter from Infineon, featuring a hermetically sealed package and a military temperature grade. It operates within a temperature range of -55°C to 125°C and has a maximum input voltage of 400V and a minimum input voltage of 160V. The converter has a single function and a single output, with a maximum load regulation of 1. It is a board mount device with a JEDEC package code of R-XDMA-P12.
Infineon AFL27012SW/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 160 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AFL27012SW/ES to view detailed technical specifications.
No datasheet is available for this part.