The AFL27012SZ is a 12-pin dual output DC/DC converter from Infineon with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has 1 function and 1 output. The device is available in a hermetic sealed package-12. The AFL27012SZ can handle input voltages between 160 and 400V and has a maximum load regulation of 1.
Infineon AFL27012SZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 400 |
| Input Voltage-Min | 160 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AFL27012SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.