The AHE2805SF/CH-SLV DC/DC converter features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 10 terminals and a dual terminal position. The device is packaged in a FM-10 package type and is rated for a maximum input voltage of 40V and a minimum input voltage of 17V. It is compliant with the MIL-PRF-38534 Class H screening level.
Infineon AHE2805SF/CH-SLV technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| Screening Level | MIL-PRF-38534 Class H |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.