The AHE2815DF/CH-MSTR is a dual output DC/DC converter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 10 terminals and a dual terminal position. The device is packaged in a R-XDFM-P10 package type and is classified as a military-grade component. It operates within an input voltage range of 17 to 40 volts and has a maximum load regulation of 1. The AHE2815DF/CH-MSTR is a board mount component.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| Screening Level | MIL-PRF-38534 Class H |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |