DC-DC Regulated Power Supply Module, 2 Output, 11.016W, Hybrid, PACKAGE-8
Infineon AHF2812D/CH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.32 |
| Length | 36.83 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 28 |
| Screening Level | MIL-PRF-38534 Class H |
| Load Regulation-Max | 0.417 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.