The AHF2815D/CH is a 2-output DC/DC converter with a maximum operating temperature of 125°C and a screening level of MIL-PRF-38534 Class H. It has 8 terminals and a dual terminal position. The converter operates within a voltage range of 28V to 40V and has a maximum load regulation of 0.333. It is packaged in a 8-pin package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Width | 20.32 |
| Length | 36.83 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 28 |
| Screening Level | MIL-PRF-38534 Class H |
| Load Regulation-Max | 0.333 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |