DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, PACKAGE-10
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDMA-P10 |
| Width | 39.01 |
| Length | 54.356 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-PRF-38534 Class H |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |