Infineon AN983BLX-BG-T-V1 technical specifications.
| Package/Case | LQFP |
| Interface | PCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 150mA |
| Package Quantity | 720 |
| Packaging | Tray |
| RoHS | Not Compliant |
No datasheet is available for this part.