The ASA2805S/ES DC/DC converter from Infineon operates within a temperature range of -55°C to 125°C. It features a single output and 1 function. The device is available in a 8-terminal package with a terminal position of dual. The converter has a maximum load regulation of 1 and can handle input voltages between 16V and 40V.
Infineon ASA2805S/ES technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.