The ASA2815D DC/DC converter from Infineon features an 8-pin package and operates over a temperature range of -20 to 85°C. It has a single function and two outputs. The device is designed for board mount applications and meets the screening level of MIL-STD-883. The converter accepts input voltages between 16 and 40V and has a maximum load regulation of 0.333.
Checking distributor stock and pricing after the page loads.
Infineon ASA2815D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Load Regulation-Max | 0.333 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.