DC-DC Regulated Power Supply Module, 2 Output, 4.8W, Hybrid, SEAM WELDED PACKAGE-8
Infineon ASAP2815D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-MDMA-P8 |
| Width | 27.3 |
| Length | 27.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 2 |
| Input Voltage-Max | 50 |
| Input Voltage-Min | 15 |
| Screening Level | MIL-PRF-38534 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Infineon ASAP2815D to view detailed technical specifications.
No datasheet is available for this part.