The ATO2815T is a 10-pin dual output DC/DC converter from Infineon with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a JEDEC package code of R-XDMA-P10 and a width of 25.4mm. The device has one function and three outputs, and is screened to the MIL-STD-883 level. It can handle input voltages between 16 and 40V, with a maximum load regulation of 1%.
Infineon ATO2815T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Width | 25.4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Screening Level | MIL-STD-883 |
| Load Regulation-Max | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.