The ATW2815D/HB is a dual output DC/DC converter with a maximum operating temperature of 125°C. It has 10 terminals and a military temperature grade. The device is available in a FM-10 package type. The input voltage range is 18-40V, and the load regulation is maximally 1. The converter is a board mount device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Load Regulation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |