The AUIPS1031STRL is a 3-channel buffer driver from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 6V to 28V and has a nominal supply voltage of 14V. The device is packaged in a ROHS compliant, plastic D2PAK-3 package. It meets the AEC-Q100 automotive standard for quality and reliability.
Sign in to ask questions about the Infineon AUIPS1031STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIPS1031STRL technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.08 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1031STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.