The AUIPS1042GTR is an 8-channel dual I/O buffer/inverter driver from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 6 to 28V and is packaged in a ROHS compliant SOIC-8 package. The device meets the AEC-Q100 screening level and is suitable for use in high-reliability environments. The AUIPS1042GTR is a buffer or inverter based peripheral driver IC, with a terminal position of dual and a number of functions of 1.
Sign in to ask questions about the Infineon AUIPS1042GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIPS1042GTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1042GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.