This Infineon AUIPS1052GTR is a buffer/inverter driver IC with a single function, operating within a supply voltage range of 6 to 28 volts. It features an AEC-Q100 screening level and is packaged in a ROHS compliant SOIC-8 format. The IC has 8 terminals and a dual terminal position. It measures 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Infineon AUIPS1052GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIPS1052GTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS1052GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.