Buffer/Inverter Based Peripheral Driver, 1 Driver,
Infineon AUIPS6011STRL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.