The AUIPS6031RTRL is a current limit switch from Infineon, featuring a single terminal position and 1 function. It operates within a supply voltage range of 6V to 28V and is packaged in a TO-252 format. The device is compliant with AEC-Q100 screening level and is suitable for use in power management applications.
Infineon AUIPS6031RTRL technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.