The AUIPS6041G is an 8-terminal dual buffer/inverter driver from Infineon, designed for use in a variety of applications. This device operates within a supply voltage range of 6 to 28 volts and features a JEDEC package code of R-PDSO-G8. The AUIPS6041G is available in a ROHS compliant, SOIC-8 package. It is a buffer or inverter based peripheral driver IC, suitable for use in a range of electronic systems.
Infineon AUIPS6041G technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6041G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.