The AUIPS6041R is a buffer or inverter based peripheral driver IC from Infineon. It has a 4-terminal design with a single terminal position. The IC is packaged in a ROHS compliant, 5-pin DPAK (TO-252) package. It operates within a supply voltage range of 6V to 28V and is screened to AEC-Q100 level. The driver IC is designed for use in automotive applications.
Infineon AUIPS6041R technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.095 |
| Length | 6.54 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6041R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.