The AUIPS6041STRL is a single buffer driver IC from Infineon, featuring a 5-terminal configuration. It operates within a supply voltage range of 6V to 28V, with a nominal voltage of 14V. The device is packaged in a ROHS compliant TO-263BA package, also known as D2PAK-5. It meets the AEC-Q100 screening level, indicating its suitability for automotive applications.
Sign in to ask questions about the Infineon AUIPS6041STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIPS6041STRL technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.015 |
| Length | 10.16 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 28 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS6041STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.