
Automotive-grade current limit switch, featuring a 6V to 35V supply voltage range and a maximum output current of 8A. This integrated circuit offers a single input and output channel, designed with buffer or inverter-based peripheral driver interface. Packaged in an 8-pin SOIC N (R-PDSO-G8) with dual terminal positions, its compact dimensions are 3.9mm width and 4.9mm length. Compliant with AEC-Q100 standards.
Infineon AUIPS7091GTR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 35 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIPS7091GTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.