
Automotive current limit switch featuring 1 input and 1 output, operating from 6V to 60V with a maximum output current of 2.1A. This surface-mount integrated circuit offers a low switch-on resistance of 75 mOhm and a maximum power dissipation of 2500 mW. Housed in a 5-pin DPAK (TO-252) package with gull-wing leads, it supports a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon AUIPS7141R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIPS7141R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 1.14 |
| Mounting | Surface Mount |
| Jedec | TO-252AD |
| Number of Outputs | 1 |
| Maximum Output Current | 2.1A |
| Number of Inputs | 1 |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 60V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 75mOhm |
| Maximum Power Dissipation | 2500mW |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon AUIPS7141R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.