
Automotive current limit switch with a 6V to 60V input voltage range and a maximum output current of 2.1A. Features a 75 mOhm switch-on resistance and a maximum power dissipation of 2500mW. Packaged in a 5-pin DPAK (TO-252) surface-mount lead-frame SMT with gull-wing leads. Operates across a temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon AUIPS7141RTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIPS7141RTR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Seated Plane Height (mm) | 2.52(Max) |
| Pin Pitch (mm) | 1.14 |
| Mounting | Surface Mount |
| Jedec | TO-252AD |
| Number of Outputs | 1 |
| Maximum Output Current | 2.1A |
| Number of Inputs | 1 |
| Minimum Input Voltage | 6V |
| Maximum Input Voltage | 60V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Switch On Resistance | 75mOhm |
| Maximum Power Dissipation | 2500mW |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon AUIPS7141RTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.