AEC-Q100 qualified buffer or inverter-based MOSFET driver, this integrated circuit features an 8-terminal PDSO8 package. Designed for power management applications, it offers dual terminal positioning for flexible integration. This interface IC is engineered to efficiently drive MOSFETs.
Infineon AUIR3240STR technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR3240STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.