
The AUIR3313 is a 5-pin TO-220 buffer driver IC from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 6 to 32 volts and is compliant with AEC-Q100. The device features a single function and is packaged in a ROHS compliant plastic TO-220 package with 5 pins.
Sign in to ask questions about the Infineon AUIR3313 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIR3313 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 14 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 32 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIR3313 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.