P-Channel Power MOSFET featuring 55V drain-source voltage and 42A continuous drain current. Offers a low on-resistance of 0.02 ohms. This single-element silicon device is housed in a TO-263AB package, suitable for high-power applications. Maximum operating temperature reaches 150°C.
Sign in to ask questions about the Infineon AUIRF4905STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIRF4905STRL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRF4905STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.