Power Field-Effect Transistor, 1.9A I(D), 55V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4
Sign in to ask questions about the Infineon AUIRFL014NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIRFL014NTR technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-261AA |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRFL014NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.