The AUIRS2092STR is a dual-channel audio amplifier from Infineon with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is available in a SOP16 package. The amplifier operates within a supply voltage range of 10 to 18 volts and has a maximum supply current of 13 milliamps. It meets the AEC-Q100 screening level and is suitable for automotive applications.
Sign in to ask questions about the Infineon AUIRS2092STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIRS2092STR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.905 |
| Length | 9.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 13 |
| Screening Level | AEC-Q100 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRS2092STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.