The AUIRS2123STR is an 8-channel automotive MOSFET driver IC from Infineon, designed for high-performance applications. It operates within a temperature range of -40°C to 125°C and features a supply voltage of 15V. The device is packaged in a SOP8 package with dimensions of 3.9mm width and 4.89mm length. It is suitable for use in automotive systems, with a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the Infineon AUIRS2123STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIRS2123STR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRS2123STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.