This Infineon half bridge based peripheral driver operates over a supply voltage range of 10 to 20 volts and is capable of withstanding temperatures up to 125 degrees Celsius. The device is packaged in a ROHS compliant SOIC-14 package. It is designed for use in automotive applications and is a single function device with 14 terminals. The driver is available in a DUAL terminal position.
Sign in to ask questions about the Infineon AUIRS21814S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIRS21814S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRS21814S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.