The AUIRS2181S is a half bridge based peripheral driver from Infineon, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 15V, with a minimum and maximum voltage of 10V and 20V, respectively. The device is packaged in a ROHS compliant SOIC-8 package, measuring 3.9mm in width and 4.9mm in length. It has 8 terminals and is designed for automotive applications, making it suitable for harsh environments.
Sign in to ask questions about the Infineon AUIRS2181S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon AUIRS2181S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon AUIRS2181S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.