
PIN Diode Attenuator/Switch for RF applications. Features a 50V maximum reverse voltage and 50mA maximum forward current. Designed for surface mounting in a 2-pin SOD-323 package with gull-wing leads. Offers low series resistance (7Ω @ 10mA, 40Ω @ 1.5mA) and minimal capacitance (0.6pF @ 10V). Operates across MF, HF, VHF, and UHF frequencies within a -55°C to 125°C temperature range.
Infineon BA595E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOD |
| Package/Case | SOD-323 |
| Package Description | Small Outline Diode Package |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.7 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 0.9 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Attenuator|Switch |
| Configuration | Single |
| Maximum Reverse Voltage | 50V |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 1.1V |
| Maximum Series Resistance @ Maximum IF | 7@10mAOhm |
| Maximum Series Resistance @ Minimum IF | [email protected]Ohm |
| Maximum Diode Capacitance | 0.6@10VpF |
| Typical Carrier Life Time | 1.6us |
| Frequency Range | MF|HF|VHF|UHF |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BA595E6327HTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.