Infineon BA595E6433HTMA1 technical specifications.
| Package/Case | SOD-323-2 |
| Contact Plating | Tin, Matte |
| Diode Type | PIN - Single |
| Forward Current | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon BA595E6433HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.